
GCM0335C1E100FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E100FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E100FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E100FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E100FA16D |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E100FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.13070 | $13.07 |
| 500 | $0.09240 | $46.20 |
| 1,000 | $0.08074 | $80.74 |
| 2,500 | $0.06837 | $170.93 |
| 5,000 | $0.06095 | $304.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05036 | $755.40 |
| 30,000 | $0.04604 | $1,381.20 |
| 45,000 | $0.04388 | $1,974.60 |
| 75,000 | $0.04149 | $3,111.75 |
| 105,000 | $0.04009 | $4,209.45 |
| 150,000 | $0.03874 | $5,811.00 |

