
GCM-KIT-X7-DE-A | |
---|---|
DigiKey Part Number | GCM-KIT-X7-DE-A-ND |
Manufacturer | |
Manufacturer Product Number | GCM-KIT-X7-DE-A |
Description | CAP KIT CER 1000PF-47UF 1020PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 47µF 6.3 ~ 100V Surface Mount, MLCC 1020 Pieces (51 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 47µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 100V | |
Tolerance | ±10% | |
Applications | Automotive | |
Features | - | |
Quantity | 1020 Pieces (51 Values - 20 Each) | |
Packages Included | 0402 ~ 1210 (1005 ~ 3225 Metric) | |
Base Product Number |