
GCJ55DR7LV334KW01L | |
---|---|
DigiKey Part Number | 490-GCJ55DR7LV334KW01LTR-ND - Tape & Reel (TR) 490-GCJ55DR7LV334KW01LCT-ND - Cut Tape (CT) 490-GCJ55DR7LV334KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR7LV334KW01L |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $6.38800 | $63.88 |
50 | $5.02480 | $251.24 |
100 | $4.60420 | $460.42 |
500 | $3.89358 | $1,946.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.44978 | $3,449.78 |
2,000 | $3.27601 | $6,552.02 |
3,000 | $3.18891 | $9,566.73 |
5,000 | $3.09243 | $15,462.15 |
7,000 | $3.03602 | $21,252.14 |
10,000 | $2.98174 | $29,817.40 |
12,000 | $2.95602 | $35,472.24 |
24,000 | $2.86938 | $68,865.12 |
25,000 | $2.86479 | $71,619.75 |