
GCJ55DR7LV334KW01K | |
---|---|
DigiKey Part Number | 490-GCJ55DR7LV334KW01KTR-ND - Tape & Reel (TR) 490-GCJ55DR7LV334KW01KCT-ND - Cut Tape (CT) 490-GCJ55DR7LV334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR7LV334KW01K |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $5.76200 | $57.62 |
50 | $4.65440 | $232.72 |
100 | $4.14730 | $414.73 |
500 | $3.58916 | $1,794.58 |
1,000 | $3.38220 | $3,382.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.13289 | $12,531.56 |
8,000 | $2.99892 | $23,991.36 |
12,000 | $2.95602 | $35,472.24 |
20,000 | $2.89057 | $57,811.40 |
28,000 | $2.85231 | $79,864.68 |