
GCJ43DR73A473KXJ1L | |
---|---|
DigiKey Part Number | 490-GCJ43DR73A473KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ43DR73A473KXJ1LCT-ND - Cut Tape (CT) 490-GCJ43DR73A473KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR73A473KXJ1L |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43DR73A473KXJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.54100 | $45.41 |
50 | $3.50940 | $175.47 |
100 | $3.19080 | $319.08 |
500 | $2.65462 | $1,327.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.53843 | $2,538.43 |
2,000 | $2.39922 | $4,798.44 |
3,000 | $2.32952 | $6,988.56 |
5,000 | $2.25223 | $11,261.15 |
7,000 | $2.20706 | $15,449.42 |
10,000 | $2.16359 | $21,635.90 |
12,000 | $2.14300 | $25,716.00 |
24,000 | $2.07363 | $49,767.12 |
25,000 | $2.06995 | $51,748.75 |