
GCJ32ER71H475KA12L | |
---|---|
DigiKey Part Number | 490-5850-2-ND - Tape & Reel (TR) 490-5850-1-ND - Cut Tape (CT) 490-5850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER71H475KA12L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER71H475KA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.82600 | $38.26 |
50 | $2.93460 | $146.73 |
100 | $2.65790 | $265.79 |
500 | $2.19234 | $1,096.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.68383 | $1,683.83 |
2,000 | $1.61720 | $3,234.40 |
3,000 | $1.60960 | $4,828.80 |
5,000 | $1.60090 | $8,004.50 |
7,000 | $1.59568 | $11,169.76 |
10,000 | $1.59056 | $15,905.60 |
12,000 | $1.58808 | $19,056.96 |
24,000 | $1.57954 | $37,908.96 |