Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32ER71E106KA18L

DigiKey Part Number
490-16463-2-ND - Tape & Reel (TR)
490-16463-1-ND - Cut Tape (CT)
490-16463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32ER71E106KA18L
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ32ER71E106KA18L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.67100$36.71
50$2.80880$140.44
100$2.54200$254.20
500$2.09192$1,045.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.74016$1,740.16
2,000$1.62134$3,242.68
3,000$1.60082$4,802.46
5,000$1.59217$7,960.85
7,000$1.58698$11,108.86
10,000$1.56913$15,691.30
12,000$1.51149$18,137.88
24,000$1.50327$36,078.48
Manufacturers Standard Package