
GCJ32ER70J476ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER70J476ME01LTR-ND - Tape & Reel (TR) 490-GCJ32ER70J476ME01LCT-ND - Cut Tape (CT) 490-GCJ32ER70J476ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER70J476ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER70J476ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.14100 | $61.41 |
| 50 | $4.82280 | $241.14 |
| 100 | $4.41660 | $441.66 |
| 500 | $3.72828 | $1,864.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.58581 | $3,585.81 |
| 2,000 | $3.40720 | $6,814.40 |
| 3,000 | $3.31770 | $9,953.10 |
| 5,000 | $3.21854 | $16,092.70 |
| 7,000 | $3.16054 | $22,123.78 |
| 10,000 | $3.10478 | $31,047.80 |

