
GCJ32EC71H106KA01L | |
|---|---|
DigiKey Part Number | 490-14418-2-ND - Tape & Reel (TR) 490-14418-1-ND - Cut Tape (CT) 490-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32EC71H106KA01L |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EC71H106KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.24500 | $52.45 |
| 50 | $4.18140 | $209.07 |
| 100 | $3.81640 | $381.64 |
| 500 | $3.20080 | $1,600.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91156 | $2,911.56 |
| 2,000 | $2.77710 | $5,554.20 |
| 3,000 | $2.76541 | $8,296.23 |
| 5,000 | $2.74215 | $13,710.75 |
| 7,000 | $2.69029 | $18,832.03 |
| 10,000 | $2.64039 | $26,403.90 |
| 12,000 | $2.61675 | $31,401.00 |
| 24,000 | $2.55817 | $61,396.08 |

