
DE1E3RA332MN4AH01F | |
---|---|
DigiKey Part Number | 490-DE1E3RA332MN4AH01FCT-ND - Cut Tape (CT) 490-DE1E3RA332MN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA332MN4AH01F |
Description | CAP CER 3300PF 400V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $2.54500 | $25.45 |
50 | $2.02640 | $101.32 |
100 | $1.90170 | $190.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $1.61812 | $970.87 |
1,200 | $1.55010 | $1,860.12 |
1,800 | $1.53331 | $2,759.96 |
3,000 | $1.50688 | $4,520.64 |
4,200 | $1.50134 | $6,305.63 |
6,000 | $1.48313 | $8,898.78 |
7,200 | $1.48052 | $10,659.74 |
14,400 | $1.46306 | $21,068.06 |