
GR355DD7LP474KW01L | |
---|---|
DigiKey Part Number | 490-GR355DD7LP474KW01LTR-ND - Tape & Reel (TR) 490-GR355DD7LP474KW01LCT-ND - Cut Tape (CT) 490-GR355DD7LP474KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LP474KW01L |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $9.27000 | $92.70 |
50 | $7.43420 | $371.71 |
100 | $6.86690 | $686.69 |
500 | $5.90848 | $2,954.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.72405 | $5,724.05 |
2,000 | $5.47489 | $10,949.78 |
3,000 | $5.35012 | $16,050.36 |
5,000 | $5.21178 | $26,058.90 |
7,000 | $5.13089 | $35,916.23 |
10,000 | $5.05308 | $50,530.80 |
12,000 | $5.01619 | $60,194.28 |