
GCJ32DR72E224KXJ1L | |
---|---|
DigiKey Part Number | 490-17742-2-ND - Tape & Reel (TR) 490-17742-1-ND - Cut Tape (CT) 490-17742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR72E224KXJ1L |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR72E224KXJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.33800 | $23.38 |
50 | $1.74680 | $87.34 |
100 | $1.56490 | $156.49 |
500 | $1.27052 | $635.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.07979 | $1,079.79 |
2,000 | $0.98266 | $1,965.32 |
3,000 | $0.96891 | $2,906.73 |
5,000 | $0.95450 | $4,772.50 |
7,000 | $0.95103 | $6,657.21 |
10,000 | $0.94762 | $9,476.20 |
12,000 | $0.94597 | $11,351.64 |
24,000 | $0.91975 | $22,074.00 |
25,000 | $0.91765 | $22,941.25 |