
GCJ32DR72A225KA01L | |
|---|---|
DigiKey Part Number | 490-5840-2-ND - Tape & Reel (TR) 490-5840-1-ND - Cut Tape (CT) 490-5840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR72A225KA01L |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR72A225KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $10.12900 | $101.29 |
| 50 | $8.13920 | $406.96 |
| 100 | $7.52430 | $752.43 |
| 500 | $6.48496 | $3,242.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.98723 | $5,987.23 |
| 2,000 | $5.72998 | $11,459.96 |
| 3,000 | $5.60109 | $16,803.27 |
| 5,000 | $5.45824 | $27,291.20 |
| 7,000 | $5.37472 | $37,623.04 |
| 10,000 | $5.29434 | $52,943.40 |

