Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR7LV473KW01L

DigiKey Part Number
490-GCJ31CR7LV473KW01LTR-ND - Tape & Reel (TR)
490-GCJ31CR7LV473KW01LCT-ND - Cut Tape (CT)
490-GCJ31CR7LV473KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR7LV473KW01L
Description
CAP CER 0.047UF 630V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.80300$18.03
50$1.32860$66.43
100$1.18210$118.21
500$0.93630$468.15
1,000$0.86041$860.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.72586$1,451.72
4,000$0.67780$2,711.20
6,000$0.65373$3,922.38
10,000$0.61437$6,143.70
14,000$0.59944$8,392.16
20,000$0.59649$11,929.80
24,000$0.58365$14,007.60
48,000$0.56547$27,142.56
50,000$0.56420$28,210.00
Manufacturers Standard Package