
GCJ31CR71H225KA12L | |
|---|---|
DigiKey Part Number | 490-5809-2-ND - Tape & Reel (TR) 490-5809-1-ND - Cut Tape (CT) 490-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H225KA12L |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H225KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17490 | $117.49 |
| 500 | $0.92772 | $463.86 |
| 1,000 | $0.85167 | $851.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76649 | $1,532.98 |
| 4,000 | $0.71644 | $2,865.76 |
| 6,000 | $0.69140 | $4,148.40 |
| 10,000 | $0.66364 | $6,636.40 |
| 14,000 | $0.64741 | $9,063.74 |
| 20,000 | $0.63181 | $12,636.20 |

