
GCJ31CR71C475KA01L | |
|---|---|
DigiKey Part Number | 490-14417-2-ND - Tape & Reel (TR) 490-14417-1-ND - Cut Tape (CT) 490-14417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71C475KA01L |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71C475KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.39920 | $69.96 |
| 100 | $1.24560 | $124.56 |
| 500 | $0.98658 | $493.29 |
| 1,000 | $0.90675 | $906.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81706 | $1,634.12 |
| 4,000 | $0.76460 | $3,058.40 |
| 6,000 | $0.73833 | $4,429.98 |
| 10,000 | $0.70924 | $7,092.40 |
| 14,000 | $0.69223 | $9,691.22 |
| 20,000 | $0.67587 | $13,517.40 |

