Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR71C335KA01L

DigiKey Part Number
490-GCJ31CR71C335KA01LTR-ND - Tape & Reel (TR)
490-GCJ31CR71C335KA01LCT-ND - Cut Tape (CT)
490-GCJ31CR71C335KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR71C335KA01L
Description
CAP CER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR71C335KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.01200$20.12
50$1.49120$74.56
100$1.28500$128.50
500$1.06086$530.43
1,000$0.97752$977.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80731$1,614.62
4,000$0.79142$3,165.68
6,000$0.78768$4,726.08
10,000$0.78341$7,834.10
14,000$0.78084$10,931.76
20,000$0.76862$15,372.40
24,000$0.76013$18,243.12
48,000$0.73157$35,115.36
50,000$0.73005$36,502.50
Manufacturers Standard Package