
GCJ31CC71H475KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ31CC71H475KA01KTR-ND - Tape & Reel (TR) 490-GCJ31CC71H475KA01KCT-ND - Cut Tape (CT) 490-GCJ31CC71H475KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CC71H475KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CC71H475KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37100 | $33.71 |
| 50 | $2.56520 | $128.26 |
| 100 | $2.31760 | $231.76 |
| 500 | $1.89884 | $949.42 |
| 1,000 | $1.76943 | $1,769.43 |
| 2,500 | $1.63282 | $4,082.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.56199 | $9,371.94 |
| 12,000 | $1.49631 | $17,955.72 |
| 18,000 | $1.46340 | $26,341.20 |
| 30,000 | $1.42692 | $42,807.60 |
| 42,000 | $1.40559 | $59,034.78 |

