4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CC71H475KA01K

DigiKey Part Number
490-GCJ31CC71H475KA01KTR-ND - Tape & Reel (TR)
490-GCJ31CC71H475KA01KCT-ND - Cut Tape (CT)
490-GCJ31CC71H475KA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CC71H475KA01K
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CC71H475KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.37100$33.71
50$2.56520$128.26
100$2.31760$231.76
500$1.89884$949.42
1,000$1.76943$1,769.43
2,500$1.63282$4,082.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.56199$9,371.94
12,000$1.49631$17,955.72
18,000$1.46340$26,341.20
30,000$1.42692$42,807.60
42,000$1.40559$59,034.78
Manufacturers Standard Package