Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC343DD7LQ154KX18L

DigiKey Part Number
490-GC343DD7LQ154KX18LTR-ND - Tape & Reel (TR)
490-GC343DD7LQ154KX18LCT-ND - Cut Tape (CT)
490-GC343DD7LQ154KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC343DD7LQ154KX18L
Description
CAP CER 0.15UF 630V X7T 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.87000$8.87
10$5.70700$57.07
50$4.46340$223.17
100$4.07920$407.92
500$3.43220$1,716.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.29655$3,296.55
2,000$3.12839$6,256.78
3,000$3.04420$9,132.60
5,000$2.95087$14,754.35
7,000$2.89630$20,274.10
10,000$2.84381$28,438.10
12,000$2.81895$33,827.40
24,000$2.73515$65,643.60
25,000$2.73071$68,267.75
Manufacturers Standard Package