
GCJ31BR7LV153KW01K | |
---|---|
DigiKey Part Number | 490-GCJ31BR7LV153KW01KTR-ND - Tape & Reel (TR) 490-GCJ31BR7LV153KW01KCT-ND - Cut Tape (CT) 490-GCJ31BR7LV153KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR7LV153KW01K |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08220 | $54.11 |
100 | $0.95660 | $95.66 |
500 | $0.70220 | $351.10 |
1,000 | $0.68480 | $684.80 |
2,500 | $0.61993 | $1,549.83 |
5,000 | $0.57932 | $2,896.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.51880 | $5,188.00 |
20,000 | $0.51513 | $10,302.60 |
30,000 | $0.51323 | $15,396.90 |
50,000 | $0.49911 | $24,955.50 |
70,000 | $0.49001 | $34,300.70 |
100,000 | $0.48124 | $48,124.00 |
120,000 | $0.47734 | $57,280.80 |