
GCJ31BR72J332KXJ1L | |
---|---|
DigiKey Part Number | 490-GCJ31BR72J332KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ31BR72J332KXJ1LCT-ND - Cut Tape (CT) 490-GCJ31BR72J332KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR72J332KXJ1L |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR72J332KXJ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.66300 | $16.63 |
50 | $1.21840 | $60.92 |
100 | $1.08330 | $108.33 |
500 | $0.88478 | $442.39 |
1,000 | $0.78327 | $783.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71004 | $2,130.12 |
6,000 | $0.66656 | $3,999.36 |
9,000 | $0.63220 | $5,689.80 |
15,000 | $0.62065 | $9,309.75 |
21,000 | $0.60655 | $12,737.55 |
30,000 | $0.59298 | $17,789.40 |
36,000 | $0.58655 | $21,115.80 |
72,000 | $0.57303 | $41,258.16 |