
GCJ21BR72A104KA01K | |
---|---|
DigiKey Part Number | 490-GCJ21BR72A104KA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR72A104KA01KCT-ND - Cut Tape (CT) 490-GCJ21BR72A104KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR72A104KA01K |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR72A104KA01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69460 | $34.73 |
100 | $0.60930 | $60.93 |
500 | $0.46310 | $231.55 |
1,000 | $0.42163 | $421.63 |
2,500 | $0.37596 | $939.90 |
5,000 | $0.34803 | $1,740.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33155 | $3,315.50 |
20,000 | $0.29359 | $5,871.80 |
30,000 | $0.28811 | $8,643.30 |
50,000 | $0.28249 | $14,124.50 |
70,000 | $0.28168 | $19,717.60 |
100,000 | $0.27963 | $27,963.00 |
120,000 | $0.27678 | $33,213.60 |
240,000 | $0.26718 | $64,123.20 |
250,000 | $0.26667 | $66,667.50 |