
GCJ21BR71H224KA01L | |
---|---|
DigiKey Part Number | 490-5804-2-ND - Tape & Reel (TR) 490-5804-1-ND - Cut Tape (CT) 490-5804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H224KA01L |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H224KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.25600 | $12.56 |
50 | $0.85560 | $42.78 |
100 | $0.70200 | $70.20 |
500 | $0.61386 | $306.93 |
1,000 | $0.56927 | $569.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39665 | $1,189.95 |
6,000 | $0.38422 | $2,305.32 |
9,000 | $0.36511 | $3,285.99 |
15,000 | $0.36297 | $5,444.55 |
21,000 | $0.36169 | $7,595.49 |
30,000 | $0.36043 | $10,812.90 |
36,000 | $0.35982 | $12,953.52 |
72,000 | $0.35772 | $25,755.84 |