
GCJ21BR71H105MA01K | |
---|---|
DigiKey Part Number | 490-GCJ21BR71H105MA01KTR-ND - Tape & Reel (TR) 490-GCJ21BR71H105MA01KCT-ND - Cut Tape (CT) 490-GCJ21BR71H105MA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71H105MA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71H105MA01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.24800 | $12.48 |
50 | $0.90480 | $45.24 |
100 | $0.79810 | $79.81 |
500 | $0.57838 | $289.19 |
1,000 | $0.56221 | $562.21 |
2,500 | $0.50668 | $1,266.70 |
5,000 | $0.47941 | $2,397.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45184 | $4,518.40 |
20,000 | $0.42769 | $8,553.80 |
30,000 | $0.41560 | $12,468.00 |
50,000 | $0.40220 | $20,110.00 |
70,000 | $0.39581 | $27,706.70 |
100,000 | $0.38682 | $38,682.00 |
120,000 | $0.38325 | $45,990.00 |