
GCJ21BR71E105KA12L | |
---|---|
DigiKey Part Number | 490-5802-2-ND - Tape & Reel (TR) 490-5802-1-ND - Cut Tape (CT) 490-5802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71E105KA12L |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71E105KA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79500 | $17.95 |
50 | $1.32040 | $66.02 |
100 | $1.17470 | $117.47 |
500 | $0.96182 | $480.91 |
1,000 | $0.85284 | $852.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74447 | $2,233.41 |
6,000 | $0.72103 | $4,326.18 |
9,000 | $0.67502 | $6,075.18 |
15,000 | $0.65449 | $9,817.35 |
21,000 | $0.65244 | $13,701.24 |
30,000 | $0.63346 | $19,003.80 |
36,000 | $0.63252 | $22,770.72 |
72,000 | $0.62178 | $44,768.16 |
75,000 | $0.62055 | $46,541.25 |