10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71A106KE01K

DigiKey Part Number
490-GCJ21BR71A106KE01KTR-ND - Tape & Reel (TR)
490-GCJ21BR71A106KE01KCT-ND - Cut Tape (CT)
490-GCJ21BR71A106KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71A106KE01K
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71A106KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.43400$24.34
50$1.81700$90.85
100$1.62790$162.79
500$1.30722$653.61
1,000$1.20831$1,208.31
2,500$1.10392$2,759.80
5,000$1.04104$5,205.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.95666$9,566.60
20,000$0.91540$18,308.00
30,000$0.89472$26,841.60
50,000$0.87181$43,590.50
70,000$0.85841$60,088.70
Manufacturers Standard Package