
GCJ21BL8YA224KA01L | |
---|---|
DigiKey Part Number | 490-GCJ21BL8YA224KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BL8YA224KA01LCT-ND - Cut Tape (CT) 490-GCJ21BL8YA224KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BL8YA224KA01L |
Description | CAP CER 0.22UF 35V X8L 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BL8YA224KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56800 | $15.68 |
50 | $1.14620 | $57.31 |
100 | $1.01730 | $101.73 |
500 | $0.81338 | $406.69 |
1,000 | $0.73234 | $732.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66257 | $1,987.71 |
6,000 | $0.62127 | $3,727.62 |
9,000 | $0.58785 | $5,290.65 |
15,000 | $0.57767 | $8,665.05 |
21,000 | $0.56427 | $11,849.67 |
30,000 | $0.55139 | $16,541.70 |
36,000 | $0.54528 | $19,630.08 |
72,000 | $0.53161 | $38,275.92 |
75,000 | $0.52363 | $39,272.25 |