Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BL81E105KA01L

DigiKey Part Number
490-16472-2-ND - Tape & Reel (TR)
490-16472-1-ND - Cut Tape (CT)
490-16472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BL81E105KA01L
Description
CAP CER 1UF 25V X8L 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BL81E105KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,679
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02900$10.29
50$0.73600$36.80
100$0.64620$64.62
500$0.49638$248.19
1,000$0.45004$450.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40084$1,202.52
6,000$0.35063$2,103.78
9,000$0.33589$3,023.01
15,000$0.33389$5,008.35
21,000$0.33269$6,986.49
30,000$0.31872$9,561.60
36,000$0.31816$11,453.76
72,000$0.30594$22,027.68
75,000$0.30519$22,889.25
Manufacturers Standard Package