
GCJ21AR72E682KXJ1D | |
---|---|
DigiKey Part Number | 490-5594-2-ND - Tape & Reel (TR) 490-5594-1-ND - Cut Tape (CT) 490-5594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21AR72E682KXJ1D |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21AR72E682KXJ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.97700 | $9.77 |
50 | $0.69800 | $34.90 |
100 | $0.61250 | $61.25 |
500 | $0.46902 | $234.51 |
1,000 | $0.42476 | $424.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34948 | $1,397.92 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.30387 | $3,646.44 |
20,000 | $0.29967 | $5,993.40 |
28,000 | $0.29182 | $8,170.96 |
40,000 | $0.28426 | $11,370.40 |
48,000 | $0.28068 | $13,472.64 |
96,000 | $0.26901 | $25,824.96 |
100,000 | $0.26799 | $26,799.00 |