0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ219R71H334MA12D

DigiKey Part Number
490-GCJ219R71H334MA12DTR-ND - Tape & Reel (TR)
490-GCJ219R71H334MA12DCT-ND - Cut Tape (CT)
490-GCJ219R71H334MA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ219R71H334MA12D
Description
CAP CER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ219R71H334MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.22500$12.25
50$0.88460$44.23
100$0.77940$77.94
500$0.60444$302.22
1,000$0.55043$550.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42150$1,686.00
8,000$0.41771$3,341.68
12,000$0.41576$4,989.12
20,000$0.41353$8,270.60
28,000$0.40600$11,368.00
40,000$0.39644$15,857.60
48,000$0.39192$18,812.16
96,000$0.38122$36,597.12
Manufacturers Standard Package