
GCJ219R71H334MA12D | |
|---|---|
DigiKey Part Number | 490-GCJ219R71H334MA12DTR-ND - Tape & Reel (TR) 490-GCJ219R71H334MA12DCT-ND - Cut Tape (CT) 490-GCJ219R71H334MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ219R71H334MA12D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ219R71H334MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88460 | $44.23 |
| 100 | $0.77940 | $77.94 |
| 500 | $0.60444 | $302.22 |
| 1,000 | $0.55043 | $550.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42150 | $1,686.00 |
| 8,000 | $0.41771 | $3,341.68 |
| 12,000 | $0.41576 | $4,989.12 |
| 20,000 | $0.41353 | $8,270.60 |
| 28,000 | $0.40600 | $11,368.00 |
| 40,000 | $0.39644 | $15,857.60 |
| 48,000 | $0.39192 | $18,812.16 |
| 96,000 | $0.38122 | $36,597.12 |

