
GCJ188R92A332KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A332KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A332KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A332KA01D |
Description | CERAMIC CAP AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A332KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73660 | $36.83 |
| 100 | $0.64790 | $64.79 |
| 500 | $0.49740 | $248.70 |
| 1,000 | $0.45103 | $451.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35215 | $1,408.60 |
| 8,000 | $0.34027 | $2,722.16 |
| 12,000 | $0.33860 | $4,063.20 |
| 20,000 | $0.33526 | $6,705.20 |
| 28,000 | $0.32675 | $9,149.00 |
| 40,000 | $0.31856 | $12,742.40 |
| 48,000 | $0.31467 | $15,104.16 |
| 96,000 | $0.30928 | $29,690.88 |

