
GCJ188R91H224KA01D | |
---|---|
DigiKey Part Number | 490-16476-2-ND - Tape & Reel (TR) 490-16476-1-ND - Cut Tape (CT) 490-16476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91H224KA01D |
Description | CAP CER 0.22UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91H224KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10800 | $11.08 |
50 | $0.79820 | $39.91 |
100 | $0.70200 | $70.20 |
500 | $0.54160 | $270.80 |
1,000 | $0.49209 | $492.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42621 | $1,704.84 |
8,000 | $0.38283 | $3,062.64 |
12,000 | $0.37244 | $4,469.28 |
20,000 | $0.36846 | $7,369.20 |
28,000 | $0.35936 | $10,062.08 |
40,000 | $0.35060 | $14,024.00 |
48,000 | $0.34645 | $16,629.60 |
96,000 | $0.33247 | $31,917.12 |
100,000 | $0.33172 | $33,172.00 |