
GJM0225C1C1R0WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1C1R0WB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C1R0WB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C1R0WB01L |
Description | CAP CER 1PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C1R0WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37660 | $18.83 |
| 100 | $0.32560 | $32.56 |
| 500 | $0.24024 | $120.12 |
| 1,000 | $0.21417 | $214.17 |
| 2,500 | $0.18673 | $466.83 |
| 5,000 | $0.17023 | $851.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.13242 | $5,296.80 |
| 80,000 | $0.12508 | $10,006.40 |
| 120,000 | $0.12140 | $14,568.00 |
| 200,000 | $0.11733 | $23,466.00 |
| 280,000 | $0.11495 | $32,186.00 |
| 400,000 | $0.11266 | $45,064.00 |

