
GCJ188R91E474KA01D | |
|---|---|
DigiKey Part Number | 490-14411-2-ND - Tape & Reel (TR) 490-14411-1-ND - Cut Tape (CT) 490-14411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R91E474KA01D |
Description | CAP CER 0.47UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R91E474KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.77780 | $77.78 |
| 500 | $0.60280 | $301.40 |
| 1,000 | $0.54895 | $548.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47342 | $1,893.68 |
| 8,000 | $0.41771 | $3,341.68 |
| 12,000 | $0.41576 | $4,989.12 |
| 20,000 | $0.41353 | $8,270.60 |
| 28,000 | $0.40479 | $11,334.12 |
| 40,000 | $0.39525 | $15,810.00 |
| 48,000 | $0.39074 | $18,755.52 |
| 96,000 | $0.38122 | $36,597.12 |

