
GQM1875G2E1R8BB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875G2E1R8BB12DTR-ND - Tape & Reel (TR) 490-GQM1875G2E1R8BB12DCT-ND - Cut Tape (CT) 490-GQM1875G2E1R8BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875G2E1R8BB12D |
Description | CAP CER 1.8PF 250V X8G 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875G2E1R8BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43540 | $71.77 |
| 100 | $1.27930 | $127.93 |
| 500 | $1.01766 | $508.83 |
| 1,000 | $0.93684 | $936.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72360 | $2,894.40 |
| 8,000 | $0.70925 | $5,674.00 |
| 12,000 | $0.70628 | $8,475.36 |
| 20,000 | $0.70289 | $14,057.80 |
| 28,000 | $0.70085 | $19,623.80 |
| 40,000 | $0.69885 | $27,954.00 |
| 48,000 | $0.69789 | $33,498.72 |
| 96,000 | $0.67765 | $65,054.40 |
| 100,000 | $0.67645 | $67,645.00 |

