
GCJ188R72A122KA01D | |
---|---|
DigiKey Part Number | 490-GCJ188R72A122KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R72A122KA01DCT-ND - Cut Tape (CT) 490-GCJ188R72A122KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A122KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A122KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.47600 | $4.76 |
50 | $0.32840 | $16.42 |
100 | $0.28410 | $28.41 |
500 | $0.20872 | $104.36 |
1,000 | $0.18565 | $185.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15427 | $617.08 |
8,000 | $0.14126 | $1,130.08 |
12,000 | $0.13475 | $1,617.00 |
20,000 | $0.12754 | $2,550.80 |
28,000 | $0.12333 | $3,453.24 |
40,000 | $0.11928 | $4,771.20 |
48,000 | $0.11736 | $5,633.28 |
96,000 | $0.11090 | $10,646.40 |
100,000 | $0.11055 | $11,055.00 |