
GCJ188R71H154KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H154KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71H154KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71H154KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H154KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H154KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.52040 | $52.04 |
| 500 | $0.39398 | $196.99 |
| 1,000 | $0.35509 | $355.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28841 | $1,153.64 |
| 8,000 | $0.26743 | $2,139.44 |
| 12,000 | $0.25692 | $3,083.04 |
| 20,000 | $0.24529 | $4,905.80 |
| 28,000 | $0.23849 | $6,677.72 |
| 40,000 | $0.23195 | $9,278.00 |

