
GRM21B5C2J102JWA3L | |
---|---|
DigiKey Part Number | 490-GRM21B5C2J102JWA3LTR-ND - Tape & Reel (TR) 490-GRM21B5C2J102JWA3LCT-ND - Cut Tape (CT) 490-GRM21B5C2J102JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J102JWA3L |
Description | CAP CER 1000PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J102JWA3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94920 | $47.46 |
100 | $0.83830 | $83.83 |
500 | $0.65228 | $326.14 |
1,000 | $0.59489 | $594.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52665 | $1,579.95 |
6,000 | $0.49611 | $2,976.66 |
9,000 | $0.46804 | $4,212.36 |
15,000 | $0.46117 | $6,917.55 |
21,000 | $0.45059 | $9,462.39 |
30,000 | $0.43960 | $13,188.00 |
36,000 | $0.43440 | $15,638.40 |
72,000 | $0.41686 | $30,013.92 |
75,000 | $0.41593 | $31,194.75 |