
GCJ188R71H103MA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71H103MA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71H103MA01DCT-ND - Cut Tape (CT) 490-GCJ188R71H103MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H103MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H103MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35930 | $35.93 |
| 500 | $0.26752 | $133.76 |
| 1,000 | $0.23925 | $239.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20100 | $804.00 |
| 8,000 | $0.18475 | $1,478.00 |
| 12,000 | $0.17706 | $2,124.72 |
| 20,000 | $0.16821 | $3,364.20 |
| 28,000 | $0.16380 | $4,586.40 |

