
GCJ188R71E682KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E682KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71E682KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71E682KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E682KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E682KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23662 | $118.31 |
| 1,000 | $0.21113 | $211.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14971 | $598.84 |
| 8,000 | $0.13793 | $1,103.44 |
| 12,000 | $0.13063 | $1,567.56 |
| 20,000 | $0.12392 | $2,478.40 |
| 28,000 | $0.11946 | $3,344.88 |
| 40,000 | $0.11550 | $4,620.00 |

