
GCJ188R71E473KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E473KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71E473KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71E473KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E473KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E473KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.42920 | $21.46 |
| 100 | $0.37330 | $37.33 |
| 500 | $0.27740 | $138.70 |
| 1,000 | $0.24812 | $248.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17641 | $705.64 |
| 8,000 | $0.16197 | $1,295.76 |
| 12,000 | $0.15476 | $1,857.12 |
| 20,000 | $0.14675 | $2,935.00 |
| 28,000 | $0.14208 | $3,978.24 |
| 40,000 | $0.13758 | $5,503.20 |

