
GCJ188R71E183KA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71E183KA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71E183KA01JCT-ND - Cut Tape (CT) 490-GCJ188R71E183KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71E183KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71E183KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51800 | $5.18 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.31000 | $31.00 |
| 500 | $0.22888 | $114.44 |
| 1,000 | $0.20398 | $203.98 |
| 2,500 | $0.17785 | $444.62 |
| 5,000 | $0.16213 | $810.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15218 | $1,521.80 |
| 20,000 | $0.14747 | $2,949.40 |
| 30,000 | $0.12639 | $3,791.70 |
| 50,000 | $0.12301 | $6,150.50 |
| 120,000 | $0.12140 | $14,568.00 |
| 240,000 | $0.11601 | $27,842.40 |
| 250,000 | $0.11573 | $28,932.50 |

