Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71E104MA12D

DigiKey Part Number
490-GCJ188R71E104MA12DTR-ND - Tape & Reel (TR)
490-GCJ188R71E104MA12DCT-ND - Cut Tape (CT)
490-GCJ188R71E104MA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71E104MA12D
Description
CAP CER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71E104MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59100$5.91
50$0.41060$20.53
100$0.35640$35.64
500$0.26522$132.61
1,000$0.23722$237.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20573$822.92
8,000$0.18442$1,475.36
12,000$0.17544$2,105.28
20,000$0.16667$3,333.40
28,000$0.15594$4,366.32
40,000$0.15534$6,213.60
48,000$0.15426$7,404.48
96,000$0.14639$14,053.44
100,000$0.14598$14,598.00
Manufacturers Standard Package