Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188L81E224KA01D

DigiKey Part Number
490-GCJ188L81E224KA01DTR-ND - Tape & Reel (TR)
490-GCJ188L81E224KA01DCT-ND - Cut Tape (CT)
490-GCJ188L81E224KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188L81E224KA01D
Description
CAP CER 0.22UF 25V X8L 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188L81E224KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.66500$6.65
50$0.46640$23.32
100$0.40640$40.64
500$0.30446$152.23
1,000$0.27318$273.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17775$711.00
8,000$0.16719$1,337.52
12,000$0.15328$1,839.36
20,000$0.15227$3,045.40
28,000$0.13881$3,886.68
40,000$0.13825$5,530.00
48,000$0.13798$6,623.04
Manufacturers Standard Package