
GCJ188C70J475KE02D | |
|---|---|
DigiKey Part Number | 490-16480-2-ND - Tape & Reel (TR) 490-16480-1-ND - Cut Tape (CT) 490-16480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188C70J475KE02D |
Description | CAP CER 4.7UF 6.3V X7S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188C70J475KE02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94720 | $47.36 |
| 100 | $0.83530 | $83.53 |
| 500 | $0.64818 | $324.09 |
| 1,000 | $0.59055 | $590.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48980 | $1,959.20 |
| 8,000 | $0.45866 | $3,669.28 |
| 12,000 | $0.44306 | $5,316.72 |
| 20,000 | $0.42578 | $8,515.60 |
| 28,000 | $0.41568 | $11,639.04 |
| 40,000 | $0.40596 | $16,238.40 |

