MKV250V-KIT-1-DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKV250V-KIT-1-DE

DigiKey Part Number
490-16136-ND
Manufacturer
Manufacturer Product Number
MKV250V-KIT-1-DE
Description
CAP KIT CER 1000PF-0.056UF 160PC
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1000pF ~ 0.056µF 250V Surface Mount, MLCC; Through Hole 160 Pieces (16 Values - 10 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
1000pF ~ 0.056µF
Mounting Type
Surface Mount, MLCC; Through Hole
Voltage - Rated
250V
Tolerance
±0.1pF, ±10%
Applications
-
Features
X1Y2 Safety Rated
Quantity
160 Pieces (16 Values - 10 Each)
Packages Included
2220 (5750 Metric), Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.