
GCJ-KIT-X7-DE | |
---|---|
DigiKey Part Number | 490-16135-ND |
Manufacturer | |
Manufacturer Product Number | GCJ-KIT-X7-DE |
Description | CAP KIT CER 1000PF-22UF 940PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 22µF 6.3 ~ 100V Surface Mount, MLCC 940 Pieces (47 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 22µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 100V | |
Tolerance | ±10% | |
Applications | Automotive, Boardflex Sensitive | |
Features | Soft Termination | |
Quantity | 940 Pieces (47 Values - 20 Each) | |
Packages Included | 0603, 0805, 1206, 1210 (1608, 2012, 3216, 3225 Metric) | |
Base Product Number |