
GCG31MR71E125KA01K | |
|---|---|
DigiKey Part Number | 490-GCG31MR71E125KA01KTR-ND - Tape & Reel (TR) 490-GCG31MR71E125KA01KCT-ND - Cut Tape (CT) 490-GCG31MR71E125KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31MR71E125KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31MR71E125KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.85300 | $28.53 |
| 50 | $2.15080 | $107.54 |
| 100 | $1.93450 | $193.45 |
| 500 | $1.57112 | $785.56 |
| 1,000 | $1.45874 | $1,458.74 |
| 2,500 | $1.34027 | $3,350.68 |
| 5,000 | $1.26884 | $6,344.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.10819 | $11,081.90 |
| 20,000 | $1.10150 | $22,030.00 |
| 30,000 | $1.09804 | $32,941.20 |
| 50,000 | $1.09409 | $54,704.50 |
| 70,000 | $1.09171 | $76,419.70 |

